Christmas Opening Hours and Delivery Dates here

Spelsberg 21302501 Grommet plastic black M_ x 1.5 mmopen seal

Order Code:

07-1583

Brand: Spelsberg MPN: 21302501 EAN-13: 4013902891948
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 available to back orderBack-order availability date - 13/01/2026

The Spelsberg 21302501 grommet is a black plastic component designed for protection and insulation. This grommet is typically used in electrical installations to secure cables and prevent damage from sharp edges. Manufactured by Spelsberg, it ensures durability and reliability in various construction and industrial applications.
Colour Black
Type Grommet
Clamp Diameter 9mm
Diameter 16mm
Halogen-free Yes
IP Rating IP54
Material Plastic
Misc Attribute 1 WNI M25/sw
Misc Attribute 2 Ø 25 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot