Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Atech Speed Master Heart Rate Monitor Watch With Chest Strap Grey-Blue

Order Code:  

60-7723

  Copy to clipboard
Brand: Atech  Copy to clipboard MPN: 860198  Copy to clipboard EAN-13: 4016138674446
  • Country of Origin:
 Report an error

Discontinued

This device is a combined heart rate monitor, watch, pedometer, stopwatch and cycle computer. The wrist-worn monitor has configurable options for training routines and alarms can be set to warn of heart rate leaving set limits and to inform when a certain number of calories are burned.
  • ECG accurate heart rate monitor training range settable
  • Average and max. heart rate
  • Average speed and distance cycling / walking / running
  • Daily and total distance
  • Calories, burn fat and BMI (Body Mass Index)
  • Splashproof time and date (English / German)
  • Countdown Timer
  • Alarm function
  • Digital data transmission
  • Chest strap with flexible display illuminated
  • Supplied with Speedmaster, chest strap sensor, button cell, bike mount, assembly instructions

Reviews


Be the first to submit a review