SOS Electronic 298723 Humidity Sensor 1piece High Precision Reliable

Order Code:

10-6682

Brand: SOS Electronic MPN: 298723 EAN-13: 4053199925629

Discontinued


Manufactured by SOS Electronic, the SHT31CG humidity sensor is known for its high precision and reliability. It measures both temperature and humidity, making it ideal for climate monitoring and control applications. Commonly used in HVAC systems, weather stations, and data loggers.
Type Humidity sensor
Depth 20mm
Height 41mm
Software included No
Width 72mm

Trustpilot