Christmas Opening Hours and Delivery Dates here

Sony Spresense Bundle

Order Code:

13-0191

Brand: Sony MPN: SONY Spresense

Discontinued


Building on SONY's extensive experience of mobile phone technology, Spresense is a compact development board based on their power-efficient multi-core microcontroller CXD5602. It allows developers to create IoT applications in a very short time and is supported by the Arduino IDE as well as the more advanced NuttX based SDK.

The Spresense main board is equipped with a real-time clock, 8MB of Flash memory, GPS receiver and supports high-resolution audio codecs. The board allows for IoT versatility and can be developed for a vast range of uses, such as a drone utilizing the GPS and high-performance processor, a smart speaker utilizing high-resolution audio recording and playback as well as the built-in full-digital amplifier, or a low-power time-lapse camera utilizing the camera interface.

The main board interfaces with the extension board which provides audio and digital I/O as well as an analog input and access to the microSD card slot.

The Spresense extension board provides pin-compatibility with selected Arduino shields along with an SD card slot, a headphone jack and multiple microphone pins.

The Neon case is a rugged, self-assembly enclosure for the Sony Spresense main and extension boards. The case is made from 8 sheets of material that have been especially cut to support and protect the boards, while leaving the connectors easily accessible.


Main board specification:
  • CPU: ARM® Cortex®-M4F x 6 cores
  • Maximum clock frequency: 156MHz
  • SRAM: 1.5MB
  • Flash memory 8MB
  • Digital input / output: GPIO, SPI, I2C, UART, I2S
  • Analog input: 2-ch (0.7V range)
  • GNSS: GPS(L1-C/A), QZSS(L1-C/A), GLONASS(L1), WAAS, QZSS(L1-S)
  • Camera input: dedicated parallel interface
  • Size: 50mm x 20.6mm
  • Model name: CXD5602PWBMAIN1

Buy this MONEY-SAVING BUNDLE and SAVE £12.95 compared to buying separately.

Bundle includes SONY Spresense Main Board plus a SONY Spresense Extension Board and a SONY Spresense Main & Extension Boards Neon Case. Click on the links for full details.


Type Spresense

Trustpilot