Christmas Opening Hours and Delivery Dates here

Sontec 800-037 Immersion Sleeve Stainless Steel G1/2" EL=100 SW22

Order Code:

10-6637

Brand: Sontec MPN: 800-037 EAN-13: 2050004904963

Discontinued


Sontec's 800-037 product is an immersion sleeve designed for sensor protection, featuring a G1/2" thread and a length of 100 mm. It is typically used in heating systems to safeguard temperature sensors from direct contact with fluids, ensuring accurate readings and prolonged sensor life. As a robust sensor accessory, it is a vital component for maintaining system efficiency and reliability.
Type Immersion sleeve
Connector PG7
Height 22mm
Length 110mm
Max. media temperature +180°C
Media temperature (min.) -100°C
Misc Attribute TH 100E G1/2" EL=100 Edst. SW22
Thread Size 1/2"
Width 22mm

Trustpilot