Song Chuan 102-1CHC12 Miniature Automotive Relay 12VDC 20A 0.64 W

Order Code:

50-6833

Brand: Song Chuan MPN: 102-1CHC 12

Discontinued


A 20A 12V DC miniature SPDT automotive relay that features a low height and high performance, making it ideal for use in motor control for wipers, central locking, sunroof, etc.


  • AgSnO contacts
  • High switching capacity
  • Flux tight
  • Wide temperature range
  • Long operational life
  • Good shock and vibration resistance
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 20A
Coil Resistance 225Ω
Mounting Type PCB
Coil Current 53.3mA
Operating Temperature -40 to +125°C
Size 14 x 13 x 9.5mm
Switching Power 640mW
Switching Voltage Max (DC) 14V

Trustpilot