Christmas Opening Hours and Delivery Dates here

Sommer Cable 200-0552 Microphone Cable 2x2x0.22mm² Blue 24 AWG

Order Code:

59-2081

Brand: Sommer Cable MPN: 200-0552 EAN-13: 2050001137920
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 available to back orderBack-order availability date - 15/01/2026

The Sommer Cable 200-0552 is a SC-PEACOCK MKII Microphone Cable that is not only for microphones but ideal for the construction of cinch and Y-patch cables.

The cable cores are protected individually to 95% with dense spiral shielding and can be separated at any time. The individual cable fits all jack, XLR, and cinch plugs.

Application: Wiring of stereo microphones, Construction of insert cables.


  • Highly flexible due to the use of a soft PVC-jacket resistant to the cold
  • Multiple application because individual cables can be separated
  • Sold per Metre
  • Supplied cable thickness: 24AWG
  • Supplied with Blue outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot