Easter Opening Hours and Delivery Dates here

Sol Expert 60010 Monocrystalline Solar Cells 0.50V 0.77A 50 x 50mm

Order Code:

49-2834

Brand: Sol Expert MPN: 60010 EAN-13: 4016138041002

Discontinued


These monocrystalline solar cells 0.50V 0.77A 50 x 50mm from Sol Expert are ideal for powering solar motors or combining them with your personal solar generator.


  • Short circuit current: 850mA
  • Nominal current: 770mA
  • Nominal voltage: 0.5V
  • Width: 50mm
  • Length: 50mm
  • Manufacturer's part 60010
Type Solar cell
Power Rating 770mA
Nominal Voltage 0.5V
Short circuit current 850ma

Questions

*Question functionality currently disabled
Friday, September 15, 2017 | Question by: Rapid Customer | Product code: 49-2834
Q. How thick is it?
A. Hi Angus, thank you for your question. The thickness is 0.2mm.

Trustpilot