Christmas Opening Hours and Delivery Dates here

SLV 1005610 LED Driver 10W 200mA with Quick Connector 1 piece

Order Code:

10-6311

Brand: SLV MPN: 1005610 EAN-13: 4024163255400
Qty Unit Price (Ex VAT)
1+ £22.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 11/01/2026

The SLV 1005610 LED driver, manufactured by SLV, is designed to deliver a consistent 200 mA current. This LED power supply unit is ideal for powering LED strips and functions as an efficient LED transformer. It is typically used in lighting applications that require reliable LED power control.
Type LED driver
Output Current 200mA
Colour White
Dimensions (W x H) 39 mm x 20 mm
Height 20mm
IP Rating IP20
Max. output current 200mA
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot