Christmas Opening Hours and Delivery Dates here
Siemens 6EP33206SB000AY0 PLC Power supply reliable and efficient

Image Representative of Range

Siemens 6EP33206SB000AY0 PLC Power supply reliable and efficient

Order Code:

07-0659

Brand: Siemens MPN: 6EP33206SB000AY0 EAN-13: 4025515154884
Qty Unit Price (Ex VAT)
1+ £49.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 09/01/2026

The Siemens 6EP3320-6SB00-0AY0 is a PLC power supply designed for reliable and efficient performance in automation systems. It provides stable power for programmable logic controllers, ensuring uninterrupted operation in industrial environments. This power supply is typically used in factory automation and process control applications.
Type PLC power supply
Output Voltage TRUE
Power Rating 10.8W
Built-in height 130mm
Built-in width 18mm
Degree of protection (IP) IP20
Depth 53mm
Direct mounting possible TRUE
Height 90mm
Max. output current 1 0.9A
Misc Attribute 6EP3320-6SB00-0AY0
Nominal value output current 1 0.9A
Nominal value output voltage 1 12V
Secondary voltage adjustable FALSE
Short-circuit-proof TRUE
Stabilized TRUE
Suitable for distribution board TRUE
Suitable for rail mounting TRUE
Type of electric connection Screw connection
Voltage type (supply voltage) AC/DC
Wall mounting possible TRUE
Width 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot