Easter Opening Hours and Delivery Dates here
Siemens 5TE5800 indicator light grey 6mm² DIN rail 230V red LED light

Image Representative of Range

Siemens 5TE5800 indicator light grey 6mm² DIN rail 230V red LED light

Order Code:

07-0552

Brand: Siemens MPN: 5TE5800 EAN-13: 4001869209883
Qty Unit Price (Inc VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Siemens 5TE5800 is a grey indicator light with a 6 mm² size. It is typically used for status indication in electrical panels and switchboards. This durable and reliable component ensures clear visibility in various applications.
Type Indicator light
Built-in depth 64mm
Colour calotte Red
Cross Section 6mm²
Degree of protection (IP) IP20
Depth 64mm
Dim (W x H x D) 18 x 90 x 64 mm
Factory colour Grey
Height 90mm
Lamp socket Other
Lamp Type LED
LED Colour Red
Max. lamp power 0.4W
Number of partitions 1
Operating Voltage 230V
Product colour Multicolour
Rated Voltage 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot