Easter Opening Hours and Delivery Dates here

Siemens 5ST3714 Busbar 80 A pin touch-proof 16mm2 cuttable 1016mm

Order Code:

07-0400

Brand: Siemens MPN: 5ST3714 EAN-13: 4001869209340
Qty Was Unit Price (Inc VAT)
1+ £142.30 £137.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 5ST3714 Busbar, designed for 80 A, is manufactured by Siemens. It features a robust design for efficient electrical distribution. Typically, it is used in circuit breaker applications and electrical panel installations.
Accessory Type Busbar
Compatible with (details) SENTRON
Cross Section 16mm²
Dim (L x W) 1016 mm x 15.8 mm
Insulated TRUE
Length 1016mm
Misc Attribute Slatted
Nominal Current 80A
Nominal current - rounded value 80A
Number of Phases 1
Number of terminals 1
Product colour Multicolour
Type of electric connection Pin
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot