Siemens 5SG1330 Neozed Fuse Socket D01/16A 1 Pole

Order Code:

55-7943

Brand: Siemens MPN: 5SG1330

Discontinued


The Siemens 5SG1330 is a DIN Rail NEOZED Fuse Socket with a power rating of 16A. This socket is the most cost-effective solution for using NEOZED fuses. This fuse socket is primarily used in distribution technology and industrial switchgear assemblies. The system is easy to use and is also approved for domestic installation.


  • Fuse size: D01
  • Number of poles: 1
  • Operating voltage: 400V AC
  • Power rating: 16A
  • Type: Neozed Fuse Socket D01
  • Manufacturer part: Siemens 5SG1330
Type Neozed fuse socket
Colour Grey
Nominal Voltage 400V
Rating 16A
Size D01

You may also like


Trustpilot