Easter Opening Hours and Delivery Dates here
Siemens 3SU18010AA000AB1 SIRIUS ACT enclosure 1 slot grey 85x85x64mm

Image Representative of Range

Siemens 3SU18010AA000AB1 SIRIUS ACT enclosure 1 slot grey 85x85x64mm

Order Code:

06-9119

Brand: Siemens MPN: 3SU18010AA000AB1 EAN-13: 4011209968264
Qty Unit Price (Inc VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Siemens 3SU1801-0AA00-0AB1 enclosure is a sturdy and compact unit measuring 85 x 85 x 64 mm, coloured in blank grey. This product, identified using codes such as 04011209968264 and 874-2308, is designed with one installation slot for optimal component housing. Typical applications include secure housing for electrical components in industrial and commercial settings.
Type Enclosure
Size/ Dimensions (L x W x H) 85 x 85 x 64 mm
IP Rating IP67/IP69K
Colour Grey
Colour housing cover Grey
Compatible with (details) Control Devices
Construction type housing Surface mounting housing
Degree of protection (NEMA) Other
Depth 64mm
Diameter openings 22.3mm
Housing Material Plastic
Length 85mm
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With recess for identification plate
Misc Attribute 2 3SU1801-0AA00-0AB1
Number of command positions 1
Print motif Blank
Recess diameter 22mm
Switch/button features 1 installation slots
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot