Easter Opening Hours and Delivery Dates here
Siemens 3RV20111JA10 SIRIUS Circuit Breaker 7-10A 690V AC size S00

Image Representative of Range

Siemens 3RV20111JA10 SIRIUS Circuit Breaker 7-10A 690V AC size S00

Order Code:

06-8666

Brand: Siemens MPN: 3RV20111JA10 EAN-13: 4011209712492
Qty Unit Price (Inc VAT)
1+ £75.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV2011-1JA10 circuit breaker is designed for electrical protection with an adjustable amperage range of 7 to 10 A and a maximum switching voltage of 690 V AC. It measures 45 x 97 x 97 mm, making it compact for various installations. This circuit breaker is typically used in protecting and controlling electrical circuits in industrial applications.
Type Circuit breaker
Adjustment range (amperage) 7 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 7A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1JA10
Misc Attribute 2 S00
Mounting Type DIN rail
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Product colour Multicolour
Rated operation power at AC-3, 230 V 2.2kW
Rated operation power at AC-3, 400 V 4kW
Rated permanent current Iu 10A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 349 g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot