Easter Opening Hours and Delivery Dates here
Siemens 3RV1915-1AB SIRIUS Busbar 3-phase 45mm fork for 2 Switches

Image Representative of Range

Siemens 3RV1915-1AB SIRIUS Busbar 3-phase 45mm fork for 2 Switches

Order Code:

06-8527

Brand: Siemens MPN: 3RV19151AB EAN-13: 4011209504615
Qty Unit Price (Inc VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV1915-1AB is a robust busbar designed for reliable electrical distribution and connection. It is primarily used in combination with contactors in industrial and commercial applications to ensure efficient power management. Siemens manufactures this component with high-quality materials for durability and safety.
Type Busbar
Connection Screws
Factory colour Black
Length 84.2mm
Misc Attribute 1 3RV 1915-1 from
Misc Attribute 2 3RV1915-1AB
Number of Pins 3
Rated current In 63A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot