Christmas Opening Hours and Delivery Dates here

Siegen S0875 Dog Bone Wrench Metric

Order Code:

89-7624

Brand: Siegen Tools MPN: S0875 EAN-13: 5051747559806
  • Country of Origin: China
  • View All

Discontinued


Manufactured from high quality drop-forged steel with a fully polished finish. Eight sizes on one wrench with go-through swivel heads. Features magnet for easy storage, also serves as oil drain plug and nut holder.

Model NoS0875
Nett Weight:0.57Kg
Size(s):12, 13, 14, 15, 16, 17, 18, 19mm

Type Dog bone wrench
Lifetime Warranty Yes
Material Steel
Metric/Imperial Metric
Number of Spanners 1
Set Contents 12, 13, 14, 15, 16, 17, 18, 19mm

Trustpilot