Christmas Opening Hours and Delivery Dates here

Siegen S0735 Combination Spanner 35mm

Order Code:

89-5187

Brand: Siegen Tools MPN: S0735 EAN-13: 5024209914987
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chrome plated with fully polished jaws and 12-point ring. Super Jumbo size suitable for agricultural and industrial use.

Model NoS0735
Length:430mm
Nett Weight:0.90Kg
Size:35mm

Type Combination Spanner
Metric Size 35mm
Length 430mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot