Christmas Opening Hours and Delivery Dates here

Siegen S0734 Combination Spanner 34mm

Order Code:

89-5186

Brand: Siegen Tools MPN: S0734 EAN-13: 5024209914970
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chrome plated with fully polished jaws and 12-point ring. Super Jumbo size suitable for agricultural and industrial use.

Model NoS0734
Length:415mm
Nett Weight:0.78Kg
Size:34mm

Type Combination Spanner
Metric Size 34mm
Length 415mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot