Christmas Opening Hours and Delivery Dates here

Siegen S0563 Combination Spanner Set 12pc Metric

Order Code:

89-0442

Brand: Siegen Tools MPN: S0563 EAN-13: 5054511414301
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £22.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.


  • Drop-forged Chrome Vanadium steel combination spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S0563
Type Combination spanner set
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 12
Set Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot