Christmas Opening Hours and Delivery Dates here

Siegen S01002 Air Impact Wrench 1/2"Sq Drive

Order Code:

89-0537

Brand: Siegen Tools MPN: S01002 EAN-13: 5051747782693
  • Country of Origin:
  • View All

Discontinued


This air impact wrench from Siegen is fitted with rocking-dog hammer and hardened impact anvil. Features four-position adjustable air/torque control and reversible action. Suitable for the DIY enthusiast and light garage use.


  • Drive: 1/2in square
  • Working torque: 220lb.ft (299Nm)
  • Maximum torque: 260lb.ft (354Nm)
  • Ultimate torque: 390lb.ft (530Nm)
  • Free speed: 7000rpm
  • Air consumption: 5cfm
  • Operating pressure: 90psi
  • Air inlet size: 1/4in BSP
  • Weight: 2.2kg
  • Noise power/pressure: 106/95dB
  • Vibration/uncertainty: 9.2/1.5m/s²
  • Manufacturer's part S01002


Trustpilot