Shrinktek MP-5E 5mm Heat Shrink Euro Colour Minipack

MPN
MP-5E
Brand
Shrinktek
Order Code
03-0574
Country of Origin
Czech Republic

Discontinued


This high performance, multipurpose polyolefin based, 5mm heat shrinkable tubing from Shrinktek has excellent electrical, chemical and physical properties.


  • 2:1 heat shrink tubing - 5mm supplied diameter, 2.5mm shrink diameter
  • Flexible
  • Thin wall
  • Designed for a wide range of applications, including commercial and consumer markets
  • Used extensively for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluids
  • High strength and resilience
  • 100°C shrink temperature
  • -55°C to +125°C operating temperature
  • Supplied in black, blue, brown and grey
  • Supplied in lengths of 250mm
  • Supplied in packs of 12 (3 of each colour)
Shrinkage Ratio 2:1
Type Heat Shrink Set
Length 250mm
Colour Various
Shrunk Diameter 2.5mm
Unshrunk Diameter 5mm

Trustpilot