Christmas Opening Hours and Delivery Dates here

Serpa 5.01079.1028 Cable Bridge TPE 5 Channels 1500mm Light Grey/Yellow

Order Code:

10-5952

Brand: Serpa MPN: 5.01079.1028 EAN-13: 4045597000916
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa Cable Bridge 5.01079.1028 is a light grey, low-odour thermoplastic elastomer cable protector with five channels, designed to manage cables safely. Measuring 1500 mm, it prevents tripping hazards and is suitable for office environments. This versatile solution ensures effective cable management and wiring safety.
Type Cable bridge
Material TPE (low-odour thermoplastic elastomer )
Dimensions (L x W x H) 1500 x 150 x 17 mm
Height 17mm
Length 1500mm
Load Capacity Pedestrian
Width 150mm

Trustpilot