Christmas Opening Hours and Delivery Dates here
Serpa 5.01005.9022 Cable Bridge TPE Black/Yellow 6 Channels 1500mm

Serpa 5.01005.9022 Cable Bridge TPE Black/Yellow 6 Channels 1500mm

Order Code:

10-5939

Brand: Serpa MPN: 5.01005.9022 EAN-13: 4045597001005
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa cable bridge 5.01005.9022 is a cable management solution made from low-odour thermoplastic elastomer in black and yellow. It features six channels and measures 1500 mm, designed for wiring safety and anti-trip protection. Typical applications include office environments and areas requiring efficient cable organisation and protection.
Type Cable bridge
Material TPE (low-odour thermoplastic elastomer )
Dimensions (L x W x H) 1500 x 250 x 24 mm
Height 24mm
Length 1500mm
Width 250mm

Trustpilot