Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sensor Hub BoosterPack Texas Instruments BOOSTXL-SENSHUB

Order Code:  

73-4728

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: BOOSTXL-SENSHUB Copy to clipboard
 Report an error

Discontinued

The Texas Instruments Sensor Hub BoosterPack is a low-cost extension board for use with the Tiva C Series TM4C LaunchPad Evaluation Kit. The BoosterPack has been designed to enable developers to evaluate the design of sensor applications using ARM Cortex M4-based TM4C devices in areas such as sensor fusion applications, demonstarating the mathematical and algorithmic computational features of the M4 architecture.

The board features 7x onboard sensor applications, including: InvenSense MEMS motion tracking (3-axis gyro, accelerometer and compass), Bosch Sensortec pressure sensor, Sensirion humidity and temperature sensor, Intersil ambient and infrared light sensor, and TIs own non-contact infrared temperature sensor.

Additional software and community support is available at the Texas Instruments BoosterPack page.
  • 7x onboard sensor functions
  • Features the Air Mouse (PC HID) example application to demonstrate sensor fusion technology
  • Supported by TivaWare™ for C Series Driver Library
  • Includes getting started guide

Reviews


Be the first to submit a review