Senseca 486765 ECO 531 Oxygen Detector, 0-20 mg/l, Galvanic Sensor, LCD.

Order Code:

10-5797

Brand: Senseca MPN: 486765 EAN-13: 4058175718127

Discontinued


The Senseca ECO 531 is an oxygen detector designed for environmental testing, capable of measuring oxygen levels from 0 to 20 mg/l. This gas detector features a precise oxygen sensor and is adaptable for various applications, including industrial safety and environmental monitoring. The model Senseca 486765 is available as a single unit for comprehensive oxygen detection needs.
Type Oxygen detector
Accuracy 1.5%
Dim (L x W x H) 54 x 28 x 108 mm
Height 108mm
Length 54mm
Power supply (details) 2x AA alkaline battery
Reading range (max.) 20mg/l
Reading range (min.) 0mg/l
Unit of measurement Oxygen
Width 28mm

Trustpilot