Seeed 110990087 All Metal Chassis 4WD Robot Kit (ATV) Includes Motors & Fixings

Order Code:

75-0406

Brand: Seeed Studio MPN: 110990087

Discontinued


The Metal Chassis 4WD Robot Kit from Seeed Studio is a heavy duty robot base with a box-like aluminium alloy chassis. Its 78mm diameter wheels have a special grip pattern which is good for a wide variaety of surfaces from sand to grass. Supplied as a self-assembly kit including the aluminium chassis, motors, wheels, and battery holder plus shafts, nuts, bolts and tools.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • 4 x high-quality rubber ATV wheels
  • 4 x DG01D motors 48:1 ratio gear metal output shaft
  • 5 x AAA battery holder
  • Supply voltage: 6 to 9V DC
  • Dimensions 178 x 145 x 78mm (L X W x H)
  • Net weight: 580g

Kit contains: 1 x Aluminum chassis top 1 x Aluminum chassis bottom 4 x DC motor 4 x Racing wheel 4 x Distance holder M3*25 6 x M3*8 flat-head screw 4 x M2.5*20 screw 4 x M2.5*25 screw 4 x M3*22 screw with flange 8 x M3*8 screw 8 x M2.5 nylon nut 2 x M3 nut 1 x 5*AA battery holder 1 x Spanner (M2.5 & M4) 1 x Spanner (M2 & M3) 1 x Screw driver
Type Robot

Questions

*Question functionality currently disabled
Monday, June 13, 2016 | Question by: Rapid Customer | Product code: 75-0406
Q. What tethered controller would you recommend for this kit?
A. Hi Richard, thank you for your question. We do not offer one specifically but this Seeed Metal Chassis 4WD Robot Kit can be used with something like 75-0395 which can be used with a Raspberry Pi which could be controlled.

Trustpilot