Seeed 109990013 DSO Nano v3 Digital Oscilloscope

Order Code:

75-0591

Brand: Seeed Studio MPN: 109990013 UPC-12: 841454110316

Discontinued


The Seeed Studio DS Nano v3 oscilloscope is a pocket sized scope at a pocket money price. Its bright 2.8in. TFT LCD has a resolution of 320 x 240 to display analogue signals with frequencies up to 200kHz. With a sampling rate of 1Msamples per second it has a 12-bit resolution (4096 levels) for analogue signals up to 80V peak-to-peak and it can store the waveforms in its 2Mbyte of on-board storage. And the stored waveforms can be replayed or transferred to your PC via USB too. There's a wealth of trigger modes and automatic measurements including edge triggering (rising and falling), frequency and duty cycle measurement and more. Power is supplied by its internal rechargeable battery and recharging is through its mini-USB port which is also used to load software updates.

It has a useful built-in signal generator that outputs a square wave from 10Hz to 1MHz.

Seeed Studio publish a handy user manual for the DSO Nano.


  • Single channel hand held digital oscilloscope
  • Mini-USB socket for recharging and firmware updates
  • Bandwidth: 200kHz
  • Automatically measure peak to peak, RMS, and average voltage
  • Automatically measure frequency and duty cycle
  • Dimensions 105 x 53 x 8mm
No. of Channels 1
Bandwidth 0.2MHz

Questions

*Question functionality currently disabled
Friday, May 20, 2016 | Question by: Rapid Customer | Product code: 75-0591
Q. Is a compatible 'scope probe included, and is anything else included?
A. Hi John, thank you for your question. The items shown here are included. This Nano v3 Digital Oscilloscope come with a test cable featuring clips.

Trustpilot