Christmas Opening Hours and Delivery Dates here

Seaward 403A957 PrimeTest 250+ Pro Bundle with Software

Order Code:

90-4358

Brand: Seaward MPN: 403A957
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Which Seaward PAT tester is best for you? Help me decide

The Seaward 403A957 is a PrimeTest 250+ PAT Tester Kit with Software plus a selection of optional accessories to help you get the most out of your PrimeTest 250+ tester.

The kit contains the following:
PATGuard 3 Elite with 1 year software license card
Test n Tag Pro printer (serial model)
4x Test n Tag printer label rolls
PrimeTest checkbox
PATBag carry case

The PrimeTest 250+ is a compact battery powered PAT Tester capable of a comprehensive list of tests that fully satisfy the latest 4th Edition IET Code of Practice. The 250+ continues the superior build quality of its predecessor the PrimeTest 250+ while remaining battery powered, lightweight and portable.

The PrimeTest 250+ has an internal memory capable of storing 999 test records which can be downloaded into either a CSV format or into the datalogging software. The one button save and download function cuts valuable test time. For maximum compatibility the PrimeTest 250+ downloads results via a standard USB cable with each result dated and time stamped for full traceability.

The PrimeTest 250+ is simple yet versatile, offering many tests normally only found on more expensive packages. The PrimeTest will test Earth Continuity and insulation at 250V and 500V, IEC lead tests, touch current along with mains powered tests such as RCD Trip Time testing (using the main lead included), Earth Leakage and Protective Conductive current testing.

Overall, this is a fantastic value simple-to-use PAT tester with a comprehensive range of tests, data storage and label printing features.

The PrimeTest 250+ is also supplied with the following standard accessories:
Datalogger software
0.5m extension adaptor
Earth lead with probe and clip
Mains lead
6x AA batteries
USB download lead
Carry case
Operating instructions


  • Very easy to use
  • Plug and print - easy label printing with no setup
  • Date stamped results for full traceability
  • Single key save
  • Single key download
  • Download software included
  • Store 999 appliance records
  • Industry standard download format
  • Comprehensive range of electrical tests
  • Test 3 phase appliances
  • Electrical Test Functions
  • Low current earth continuity test guaranteeing accurate measurement
  • Insulation resistance at 250/500V IEC lead test
  • Protective conductor current
  • Touch current
  • 3 Phase leakage current (requires adaptor)
  • Alternative leakage current
  • RCD test (30mA/150mA)
  • Power socket test
  • Manufacturer's part: Seaward 403A957

Trustpilot