Christmas Opening Hours and Delivery Dates here

Seaward 403A910 PrimeTest 250+ & Free datalogger software

Order Code:

90-4328

Brand: Seaward MPN: 403A910

Discontinued


The Seaward 403A910 PrimeTest 250+ PAT Tester is compact, battery powered, and comes complete with comprehensive portable appliance tests and an internal memory capable of storing 999 test records with a time stamp. The tester can also print PASS and FAIL Labels with the Test 'n' Tag Pro printer (not included) via a serial cable with no set up.

This PrimeTest 250+ is also supplied as standard with a Seaward data logger program, which allows you to press one button and download via USB to a PC, date stamped test results for traceability. Alternatively this data is in a universal CSV format. The PrimeTest 250+ is compatible with Seawards PATGuard 3 Software which has become an industry standard for creating dynamic client reports.

All the buttons are clearly labelled and within reach for one handed operation. The tester also continues to satisfy all the requirements set by the current IET code of Practice.

The PrimeTest 250+ is powerful with the ability to carry out Earth Continuity and Insulations tests along with mains powered tests such as Earth Leakage, Protective Conductive Current and RCD Trip Time testing using the supplied mains lead. All these tests are now required by the current IET legislation. The tester's abilities extend with the ability to test 3-Phase appliances using the optional TPA 3-Phase Adaptors one of the only battery powered testers on the market flexible enough to contain this test range.

Various kits and bundles are available with this tester offering you great savings on the Test 'n' Tag printer, software and other accessories.
Seaward 403A955 PrimeTest 250+ Elements Bundle (order code 90-4329).
Seaward 403A956 PrimeTest 250+ Pro Bundle (order code 90-4330).

What's in the Box?
Seaward PrimeTest 250+
Datalogger software
0.5m extension adaptor
Earth lead with probe and clip
Mains lead
6x AA batteries
USB download lead
Carry case
Operating instructions


  • Very easy to use
  • Plug and print - easy label printing with no setup
  • Date stamped results for full traceability
  • Single key save
  • Single key download
  • Download software included
  • Store 999 appliance records
  • Industry standard download format
  • Comprehensive range of electrical tests
  • Test 3 phase appliances
  • Manufacturer's part: Seaward 403A910

Which Seaward PAT tester is best for you? Help me decide


Type PAT tester
Customisable Test Groups No
Keypad None
On-board Memory Yes
Power Source Battery

Trustpilot