Christmas Opening Hours and Delivery Dates here

Seaward 380A963 Apollo 600 Pro Kit

Order Code:

90-4361

Brand: Seaward MPN: 380A963

Discontinued


Which Seaward PAT tester is best for you? Help me decide

The Seaward 380A963 is an Apollo 600 Pro Kit containing a selection of optional accessories to help you get the most out of your Apollo 600 tester. The kit is as follows:

Apollo 600 Pro Kit contains:
Apollo 600 PAT tester plus standard accessories
Test 'n' Tag Pro lightweight portable printer
4x Test 'n' Tag printer 25 x 52mm label rolls
Bluetooth barcode scanner
Apollo kit carry case
110V adapter

Only the Apollo 600 integrates PAT testing with risk assessment so you can comply with the latest IET Code of Practice. The Apollo 600 offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance.

Keep comprehensive client records including test and inspection reports, risk assessments and visual evidence with the help of Seaward's PATGuard 3 Health and Safety Edition software.

The Apollo 600 is not only portable and lightweight; it is also a professional grade PAT tester with a fully downloadable memory, a detailed asset management system and integrated QWERTY keyboard. This makes it significantly easier to manage all aspects of daily PAT testing, from customer data to specific problems with equipment all being logged directly on the tester. For complete traceability of results, including proof of visual inspection, the Apollo 600 features an on-board camera, allowing photographs to be stored alongside risk assessments and other test and inspection data.

The Apollo 600 can perform every PAT testing procedure and includes functions for earth continuity, insulation resistance, IEC lead, protective conductor current/load, touch current, load power/current, alternative leakage current, RCD and power sockets. It is fully suitable for use on IT and 110V equipment (provided the adapters are used) and can be used to check any appliance for electrical safety.

As well as the kit contents, the Apollo 600 is supplied with the following standard accessories:

Apollo checkbox
30 day free trial of PATGuard 3
Carry case
2x test leads and probes with crocodile clips
0.5m IEC lead
Mains power lead
USB download cable
Quick start guide
UKAS calibration certificate


  • Fully downloadable PAT tester
  • 50,000 on-board record memory
  • Storage for 2000 images
  • Built-in full colour camera with flash - take visual evidence of appliance defects
  • Bluetooth and USB connectivity for quick, easy download to PC
  • Low current earth continuity test guarantees accurate measurements
  • Insulation resistance testing
  • IEC lead test
  • Protective conductor current test
  • Touch current test
  • Load power/current testing
  • Alternative leakage current testing
  • Point-to-point testing function for use on fixed appliances
  • RCD testing
  • Power socket test
  • Integrated QWERTY keyboard plus quick-access function keys
  • Full colour LCD screen
  • Comprehensive risk-based assessment tool
  • Manufacturer's part: Seaward 380A963

Trustpilot