Christmas Opening Hours and Delivery Dates here

Seaward 339A944 TnT label rolls 52x74mm (x160)

Order Code:

90-4345

Brand: Seaward MPN: 339A944

Discontinued


Which Seaward PAT tester is best for you? Help me decide

The Seaward 339A944 is a Roll of Test 'n' Tag Pro PAT Testing Printing Labels. Each roll contains approx. 160 thermal portable appliance testing labels with a resistant finish, measuring 52 x 74mm in size.

The labels are for use with the Test 'n' Tag Pro PAT label printer alongside the Apollo series of PAT testers.


  • Supplied on Rolls of 160 labels
  • Manufacturer's part: Seaward 339A944
Type Labels
Length 74mm
Material Paper
Quantity 160
Width 52mm

Trustpilot