Christmas Opening Hours and Delivery Dates here

Seaward 295A914 17th Edition Check Box

Order Code:

90-6363

Brand: Seaward MPN: 295A914

Discontinued


Which Seaward PAT tester is best for you? Help me decide

The Checkbox 16 is a convenient Installation Instrument Check Point. It is a versatile compact instrument which is designed to provide a convenient check point for installation test instruments including Earth Loop testers, Insulation Continuity Testers and RCCB testers.

The Checkbox 16 provides a convenient and simple method of confirming the functionality and accuracy of Installation tester readings as required for NICEIC inspections. Unless a user has confidence in their instrumentation they are of little value and the results generated are of little use. Under laboratory conditions it is often possible to cross reference between instruments and confirm readings, however installation instruments are often used in the field and this option is rarely available.

The Checkbox 16 is not designed to be the basis of a complete calibration system but it does offer precision test points for a wide variety of instruments and enables the user to confirm the accuracy of their instrumentation whenever required. The NICEIC has introduced into its assessment procedure a check to ensure the functionality and/or accuracy of test instruments.

If an Approved Contractor is unable to demonstrate that an effective control system is in place to ensure the accuracy of test instruments, the Inspecting engineer will record a non-compliance in the Assessment Report.

The Checkbox 16 checks all Seaward and most other manufacturer's Installation Test Instruments.


  • Continuity check
  • RCCB Test
  • Insulation check
  • Test voltage
  • Loop test
  • Voltage measurement
  • Light weight and portable
  • Fully compliant with NICEIC recommendations
  • Tests most manufacturer's 17th Edition instruments
  • Continuity check against 1Ω and 10Ω
  • Insulation check against 1MΩ
  • Earth Loop Resistance check 5Ω
  • RCD 60mS trip time and 30mA current
  • Voltage measurement check 45 to 85V AC
  • Manufacturers part no. Di-Log 295A914

Trustpilot