Christmas Opening Hours and Delivery Dates here

Sealey YK20FFP Hydraulic Press 20tonne Floor Type with Foot Pedal

Order Code:

89-8160

Brand: Sealey MPN: YK20FFP EAN-13: 5054511717419

Discontinued


Steel frame construction with speed/torque adjustable hydraulic pump unit featuring manual handle and foot pedal. Sliding hydraulic ram assembly gives 179mm of lateral travel for off-centre pressing applications. Frame head fitted with ram pressure gauge. Supplied with flat pressing plate/V-blocks.


  • Table Aperture: 152mm.
  • Working Table Width: 630mm.
  • Ram Stroke: 185mm.
  • Steel frame construction with speed/torque adjustable hydraulic pump unit featuring manual handle and foot pedal.
  • Sliding hydraulic ram assembly gives 179mm of lateral travel for off-centre pressing applications.
  • Frame head fitted with ram pressure gauge.
  • Supplied with flat pressing plate/V-blocks.
  • 2 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK20FFP
Type Floor
Capacity 20t

Trustpilot