Christmas Opening Hours and Delivery Dates here

Sealey VS710 Cvj Removal Tool

Order Code:

89-6837

Brand: Sealey MPN: VS710 EAN-13: 5051747476448
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Quickly removes the CV joint from the drive shaft without damaging the joint, and keeps hands free for releasing retaining circlip. Reduces risk of damage to transmission. Saves on labour time and suitable for most vehicles.

Model NoVS710
Length:230mm
Maximum Joint Diameter:Ø95mm
Nett Weight:1.84Kg

Type CVJ removal tool
Diameter 95mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot