Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey VS7006.V2-31 Oil Filter Cap Wrench Ø76mm x 12 Flutes

Order Code:  

89-0131

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS7006.V2-31 Copy to clipboard EAN-13: 5051747744011
  • Country of Origin: China
 Report an error

Discontinued

Cap type filter wrench prevents damage to filter housing and will withstand up to 115Nm (85lb.ft) of torque. Low profile design suitable for use in confined areas.

Model NoVS7006.V2-31
Drive:3/8"Sq
Flutes:12
Nett Weight:0.11Kg
Size:76mm

Type Cap wrench
For Use With N/A
Drive 3/8in
Lifetime Warranty No

Reviews


Be the first to submit a review