Easter Opening Hours and Delivery Dates here

Sealey VS1636 CVJ Boot/Hose Clip Tool with Cutter

Order Code:

89-3323

Brand: Sealey MPN: VS1636 EAN-13: 5054511506068
Qty Unit Price (Ex VAT)
1+ £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Quality made tool designed to aid fast tensioning and securing of CVJ boot banding material. Simply insert banding, tension using winding mechanism, and then pull over lever to cut the band to length. Fitted with large and comfortable handle.


  • Quality made tool designed to aid fast tensioning and securing of CVJ boot banding material.
  • Simply insert banding, tension using winding mechanism, and then pull over lever to cut the band to length.
  • Fitted with large and comfortable handle.
  • Model No. VS1636
Type Hose clip cutter
Diameter 10mm
Lifetime Warranty No
Maximum Band Capacity 1mm Thick x 10mm Wide
Nett Weight 0.270kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot