Sealey Tips and Nozzles for Siegen/Supermig/Electromig/Powermig

Sealey Brand: Sealey

A comprehensive range of MIG tips and nozzles to fit a wide variety of welding machines - not just Sealey. Quality European manufactured components give long life and value for money.

  • Tips and nozzles suitable for use with Supermig®, Electromig, Powermig® and Automig ranges of MIG welders
  • Compatible with TB14/15 torches

    For further details please click on the individual order codes below.
Description Image Product Buy Pricing (Ex VAT) Type Nett Weight Pack Qty Quantity Size For Use With Lifetime Warranty Torch Type
Sealey MIG955 Gas Cup Tb14/15 Pack of 3
Sealey MIG955 Gas Cup Tb14/15 Pack of 3
Standard range
Order code: 89-1949
MPN: MIG955

Despatched within 2 working days - 100 in stock
1+ £13.53
Price per unit Ex VAT
Gas cup 0.09kg 3 Sealey No MB15
Sealey MIG956 Contact Tip 0.6mm Tb14/15 Pack of 5
Sealey MIG956 Contact Tip 0.6mm Tb14/15 Pack of 5
Standard range
Order code: 89-1950
MPN: MIG956

Despatched within 2 working days - 100 in stock
1+ £7.30
Price per unit Ex VAT
Contact tip 0.03kg 5 5 0.6mm Sealey No MB15
Sealey MIG957 Contact Tip 0.8mm Tb14/15 Pack of 5
Sealey MIG957 Contact Tip 0.8mm Tb14/15 Pack of 5
Standard range
Order code: 89-1951
MPN: MIG957

Despatched within 2 working days - 100 in stock
1+ £7.30
Price per unit Ex VAT
Contact tip 0.03kg 5 5 0.8mm Sealey No MB15
Sealey MIG912 Contact Tip 1.0mm Tb14/15 Pack of 2
Sealey MIG912 Contact Tip 1.0mm Tb14/15 Pack of 2
Standard range
Order code: 89-1927
MPN: MIG912

Despatched within 2 working days - 100 in stock
1+ £3.95
Price per unit Ex VAT
Contact tip 0.01kg 2 2 1mm Sealey No MB15
Sealey MIG927 Contact Tip 0.8mm Aluminium Tb15 Pack of 2
Sealey MIG927 Contact Tip 0.8mm Aluminium Tb15 Pack of 2
Standard range
Order code: 89-1942
MPN: MIG927

Despatched within 2 working days - 50 in stock
1+ £4.05
Price per unit Ex VAT
Contact tip 0.01kg 2 2 0.8mm Contact Tip Sealey No MB15
Sealey MIG928 Contact Tip 1.0mm Aluminium Tb15 Pack of 2
Sealey MIG928 Contact Tip 1.0mm Aluminium Tb15 Pack of 2
Standard range
Order code: 89-1943
MPN: MIG928

Despatched within 2 working days - 50 in stock
1+ £4.05
Price per unit Ex VAT
Contact tip 0.01kg 2 2 1mm Contact Tip Sealey No MB15
Sealey 168.200162 Spot Welding Nozzle MB15 Single (formerly 120/722150)
Sealey 168.200162 Spot Welding Nozzle MB15 Single (formerly 120/722150)
Standard range
Order code: 89-6575
MPN: 168.200162

Despatched within 2 working days - 100 in stock
1+ £7.00
Price per unit Ex VAT
Nozzle 0.04kg 1 1 Sealey No MB15
Sealey 120/722672 Stud Welding Nozzle Tb14 and Tb15 Single
Sealey 120/722672 Stud Welding Nozzle Tb14 and Tb15 Single
Standard range
Order code: 89-0622
MPN: 120/722672

Despatched within 2 working days - 50 in stock
1+ £6.75
Price per unit Ex VAT
Nozzle 0.04kg 1 1 Sealey No MB15
Sealey 120/722319 Spring for Nozzle
Sealey 120/722319 Spring for Nozzle
Standard range
Order code: 89-0616
MPN: 120/722319

Despatched within 2 working days - 100 in stock
1+ £1.24
Price per unit Ex VAT
Nozzle spring 0.00kg 1 1 Sealey No MB15

Trustpilot