Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey TBTP10 Tool Tray with Brake Service Tool Set 42pc

Order Code:  

89-9862

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TBTP10 Copy to clipboard EAN-13: 5051747925137
  • Country of Origin: Taiwan
 Report an error

Discontinued

Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with Brake Service Tools 42pc

Model NoTBTP10
Contents:Brake Piston Wind-Back Tool Kit (31pc), Disc Brake Piston Spreader Tool, Brake & Fuel Pipe Inspection Tool, 10 x 11mm Flare Nut Ratcheting Spanner, Brake Pipe Bender, Brake Pipe Cutter, Hose Pinch Tool Set (4pc), Brake Spring Washer Tool, Brake Shoe Spring Hook Tool
Nett Weight:5.05Kg
Tray Size (W x D x H):530 x 397 x 55mm

Type Tool kit
Pieces 42
Case Tray
Length 530mm
Width 397mm
Height 45mm
Lifetime Warranty Yes

Reviews


Be the first to submit a review