Sealey TB25 Reflex Reflector Amber Oblong Pack of 2

Order Code:

89-3041

Brand: Sealey MPN: TB25 EAN-13: 5024209366588

Discontinued


Pair of E-Approved, amber, reflex reflectors.

Model NoTB25
Nett Weight:0.04Kg
Size (W x D x H):75 x 10 x 46mm
Type:Reflex Reflector Oblong Amber

Colour Yellow
Length 75mm
Width 46mm

Trustpilot