Christmas Opening Hours and Delivery Dates here

Sealey TB101 Tow Ball Cover PVC

Order Code:

89-8227

Brand: Sealey MPN: TB101 EAN-13: 5051747638242

Discontinued


Black plastic cover for 50mm tow ball, 62mm high. Suitable for use with Model No. TB03E.

Model NoTB101
Nett Weight:0.11Kg
Type:Tow Ball Cover PVC

Colour Black
Length 252mm
Width 220mm

Trustpilot