One of the most competitively priced, PC-based scopes around and suitable for professional applications. High sample rate, multiple memory function and 4-channel display make this unit ideal for in-depth analysis of a variety of automotive sensors and components, and can be used with any compatible lap-top or PC.
The scope also features a comprehensive collection of standard automotive diagnostic procedures, turning an otherwise complex process into a click of a button. The system is loaded with specimen waveforms allowing the operator to compare actual results with those expected.
The 4-channel function allows multiple components to be compared simultaneously. Can be connected using a LAN cable (supplied) to any PC running the appropriate software version. The scope is supplied with a wide selection of automotive type test leads, connectors and probes. Supplied in carry-case.
- One of the most competitively priced, PC-based scopes around and suitable for professional applications.
- High sample rate, multiple memory function and 4-channel display make this unit ideal for in-depth analysis of a variety of automotive sensors and components, and can be used with any compatible lap-top or PC.
- The scope also features a comprehensive collection of standard automotive diagnostic procedures, turning an otherwise complex process into a click of a button.
- The system is loaded with specimen waveforms allowing the operator to compare actual results with those expected.
- The 4-channel function allows multiple components to be compared simultaneously.
- Can be connected using a LAN cable (supplied) to any PC running the appropriate software version.
- The scope is supplied with a wide selection of automotive type test leads, connectors and probes.
- Supplied in carry-case.
| Type |
Diagnostic oscilloscope |