Christmas Opening Hours and Delivery Dates here

Sealey TA203 Automotive Digital Multimeter 15 Function Bar Graph/pc Link

Order Code:

89-3705

Brand: Sealey MPN: TA203 EAN-13: 5024209700399
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £168.91 £157.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Extra-large, hi-contrast LCD display with 36mm high digital read-out, bar graph and back light. Durable case with probe storage and integral stand, suitable for the toughest workshop conditions. Features millisecond pulse-width function for accurate measurement of fuel injection systems. Includes auto-ranging, data-hold and auto-power-off. Bar-graph is essential for the correct testing of lambda sensors. Supplied with inductive coupler (IC) with adjustable sensitivity, for fast reading of engine rpm, test leads (probe and clip) and thermocouple plus USB interface cable and Windows ME/XP/Vista software for downloading data to PC.

Model NoTA203
Nett Weight:605g
Tach (rpm):4-Stroke; 600-4000 (x1)rpm, 600-12000 (x10)rpm, 2-Stroke & DIS; 300-4000 (x1)rpm, 300-6000 (x10)rpm
Dwell:1Cyl 0-360°, 2Cyl 0-180°, 3Cyl 0-120°, 4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°, 10Cyl 0-36°, 12Cyl 0-30°
AC Voltage:400mV, 4V, 40V, 400V, 750V (Auto-Ranging, except 400mV)
DC Voltage:400mV, 4V, 40V, 400V, 1000V (Auto-Ranging)
AC Current:400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging for µA & mA)
DC Current:400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging for µA & mA)
Capacitance:40nF, 400nF, 4µF, 40µF, 100µF (Auto-Ranging)
Frequency:5Hz, 50Hz, 500Hz, 5kHz, 30kHz (Auto-Ranging)
Duty Cycle:0.1-99.9%
Period:2-20ms
Pulse Width:2-10ms
Resistance:400Ω, 4kΩ, 40kΩ, 400kΩ, 4MΩ, 40MΩ (Auto-Ranging)
Continuity:<150Ω
Temperature:-20 to +760°C/-4 to +1400°F
IR Temperature:No
Diode Check:Yes (Typical Test Current 0.3mA)
Transistor Test:No
Back Light:Yes
Bar Graph Display:Yes
Display Hold:Yes
Auto-Ranging:Yes
Inductive Coupler:Yes
PC Interface:Yes
Digits Height:36mm
Auto Power Off:Yes
Low Battery Indicator:Yes
Batteries (supplied):9V (PP3)
Hi-Impact Case:Yes
Size (L x W x D):215 x 100 x 60mm
Weight:605g

Type Digital multimeter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot