Sealey STB01 Truck Box 812 x 482 x 355mm

Order Code:

89-4908

Brand: Sealey MPN: STB01 EAN-13: 5024209833363
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This heavy gauge steel box from Sealey is suitable for secure storage of tools and heavy equipment, on site, in vehicles, in the workshop or at home.


  • Made from heavy gauge steel with seam welded joints
  • Folded lips add strength and rigidity
  • Enamel finish helps prevent corrosion
  • Box may be secured with a padlock hidden in recess at the front
  • Two heavy-duty handles on either end of box for manoeuvrability
  • Lid secured with locked arm when open
  • Dimensions (W x D x H) 812 x 482 x 355mm
  • Weight 34kg
  • Manufacturer's part STB01
Type Truck box
Drawers None
Width 812mm

Trustpilot