Christmas Opening Hours and Delivery Dates here

Sealey SSC12710D Screw Compressor 270ltr 10hp 3ph Low Noise with Dryer

Order Code:

89-7729

Brand: Sealey MPN: SSC12710D EAN-13: 5051747570337

Discontinued


High performance, top of the range screw compressors offer high continuous output of air with low running costs. One of the most economical ways to get compressed air 24/7 with minimal downtime. Very few moving parts means servicing/maintenance will be less frequent and less expensive compared to a piston equivalent model. Insulated Class F 10hp motor with IP54 protected control box, which is easy to operate with digital display showing key information like air pressure, oil temperature and maintenance schedules. Features an insulated outer casing to minimize noise (67dB(A) at 1m) and offers protection to inner components. Also fitted with a drain valve tap at base of unit to ensure easy function tank drain when required. Built-in air dryer allows the unit to produce cleaner purified air especially required when paint spraying. The dryer can also helps prevent corrosion which may cause airways to be clogged and also helps prevent air from freezing.

Model NoSSC12710D
Maximum Free Air Delivery cfm(L/min):30.2(860)
Maximum Pressure:145psi(10bar)
Minimum Rated Supply:32A
Motor Output:10hp
Nett Weight:257kg
Noise Level:67dB(A)
Outlet:1/2"BSP Female Tap
Phase:3ph
Receiver Capacity:270L
Size (W x D x H):1550 x 590 x 1255mm
Supply:415V

Type Screw compressor
Capacity 270L
Horsepower 10hp
Lifetime Warranty No

Trustpilot