Sealey SL1S Schumacher® Jump Starter Power Pack Lithium(LiFePO4) 400A

Order Code:

94-2275

Brand: Sealey MPN: SL1S EAN-13: 5054511084504

Discontinued


Powered by lithium-ion technology and fully protected against reverse charging and overload. A dedicated 12V jump starter pack that benefits from being a compact, lightweight unit that also provides high amperage output. Capable of starting an average 3L petrol or 2L diesel engine. Li-ion batteries have numerous advantages over lead acid, including a flat discharge curve. This ensures a greater and extended performance and holds the charge for up to five times longer with high energy density levels giving more battery power per gram. Includes an integral work light for use at night. Fitted with a high power battery and a USB (5V/2A) outlet, this unit can also supply up to five full charges for smartphones and MP3 players or one full charge for your tablet computer. Includes a 12V port to be used with accessory socket adaptor supplied. The unit can act as a memory saver during vehicle diagnostics (Requires VS2073, for details visit www.sealey.co.uk).
  • Slim, compact and lightweight 12V jump starter pack.
  • Capable of starting the average 3L petrol or 2L diesel engine.
  • Fitted with 5V/2A USB socket and 12V port.
  • High power battery able to supply up to five full charges for smartphones and smaller devices or one full charge for your tablet computer.
  • Integral work light for use at night.
  • Maximum Starting Capacity: Petrol
  • 3L/Diesel
  • 2L.
  • Capacity: 12,000mAh @ 3.2V, 3,000mAh @ 12.8V.
  • Maximum Current: 400A.
  • Size (W x D x H): 213 x 47 x 100mm.
  • 2 Year guarantee*.
  • Model No. SL1S

Trustpilot