Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SDPE006D 0.6kg Dry Powder Fire Extinguisher - Disposable

Order Code:  

89-5047

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SDPE006D Copy to clipboard EAN-13: 5024209891837
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18
 Report an error

Discontinued

Dry powder extinguisher suitable for use on B, C Class fires and fires involving live electrical equipment. Lightweight, compact fire extinguisher suitable for use at home and in vehicles. Five year guarantee. Supplied with mounting bracket. Fully accredited to BS EN 3 and Kite marked.

Model NoSDPE006D
Capacity:0.6kg
Class/Type:BC/Powder
Discharge Duration:6sec
Discharge Range:1-2m
Fire Test Rating:13B
Height/Diameter:303/98mm
Nett Weight:0.9kg
Working Pressure:7bar
Working Temperature:-20 to +50°C

Type Dry powder
Capacity 0.6kg
Lifetime Warranty No

Reviews


Be the first to submit a review