Christmas Opening Hours and Delivery Dates here

Sealey SBC50/6.5/EHD Booster Cables 6.5mtr 900amp 50mm² Extra Heavy-duty Clamps

Order Code:

89-2631

Brand: Sealey MPN: SBC50/6.5/EHD EAN-13: 5024209002936

Discontinued


PVC Sheathed copper welding cable for minimum heating and maximum power transfer. Resistant to grease, oil and most acids. Extra-heavy-duty brass clamps fitted with heavy insulating sleeves and strong clamp spring. Suitable for cars, light commercial, commercial, PSV, marine and agricultural applications. Patented clamps.

Model NoSBC50/6.5/EHD
Cable Section:50mm²
Capacity:900A
Length:6.5m
Nett Weight:9.46Kg

Type Heavy-duty
Cable Section 50mm²
Capacity 900A
Length 6.5m

Trustpilot