Sealey SAC02415 Compressor 25ltr Belt Drive 1.5hp Oil Free

Order Code:

89-7130

Brand: Sealey MPN: SAC02415 EAN-13: 5051747498778

Discontinued


Ideal for use where an oil free air delivery is required. Especially suited to small, low pressure touch-up and air brush spraying applications. Simple construction with fewer components makes this unit practically maintenance free. Reduced weight gives greater portability and can be transported and even operated on its side. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Fitted with fully automatic pressure cut-out switch and air regulator with gauge.

Model NoSAC02415
Air Displacement cfm(L/min):6.35(180)
Maximum Free Air Delivery cfm(L/min):4.7(130)
Maximum Pressure:116psi(8bar)
Minimum Rated Supply:13A
Motor Output:1.5hp
Nett Weight:16kg
Outlet:Quick Release Coupling
Phase:1ph
Receiver Capacity:24L
Size (W x D x H):570 x 300 x 600mm
Speed:n/a
Supply:230V

Type Belt drive compressor
Capacity 25L
Horsepower 1.5hp
Lifetime Warranty No

Trustpilot