Sealey SA6009 Twin Hammer Extended Anvil Impact Wrench 1"Sq Drive

Order Code:

43-4175

Brand: Sealey MPN: SA6009 EAN-13: 5054630527579
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £486.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

6" Extended anvil allows user to access hard-to-reach bolts.

Suitable for commercial and agricultural vehicle use.

Well-designed handle offers smooth operation, reducing vibrations for enhanced operator comfort.

Manufactured from durable aluminium housing, ensuring a strong yet lightweight tool for ease-of-use.

Suitable for all needs with high power and resistance.


Type Impact Wrenches
Air Consumption 17.6cfm
Breakaway Torque 1550lb.ft(2100Nm)
Drive 1"Sq
Fastening Torque 1000lb.ft(1350Nm)
Free Speed 7500rpm
Inlet Size 3/8"BSP
Nett Weight 5.4kg
Noise Power/Pressure 116/105dB(A)
Operating Pressure 90psi
Vibration/Uncertainty 11.37/0.98m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot